Single Pole Single Throw (SPST) analog switch, ideal for signal routing applications. Features a 464MHz bandwidth and 20 Ohms on-state resistance. Operates with dual supply voltages from 1V to 6V, drawing a maximum supply current of -70uA. Packaged in a 5-pin SOT-23 surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TS12A4517DBVR technical specifications.
| Bandwidth | 464MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | -70uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 70uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4517DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.