
SPST analog switch IC featuring a 464MHz bandwidth. Operates with dual supply voltages from 1V to 6V, with a maximum supply current of 70µA. Offers 20Ω on-state resistance and a power dissipation of 471mW. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component is ideal for various signal routing applications.
Texas Instruments TS12A4517DG4 technical specifications.
| Bandwidth | 464MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 70uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 70uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4517DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.