
General-purpose analog switch, featuring a ±6-V dual-supply capability and a 1:1 (SPST) single-channel configuration. This surface-mount device operates across a wide temperature range of -40°C to 85°C, with a maximum power dissipation of 471mW and a low operating supply current of 70µA. It offers a bandwidth of 464MHz and an on-state resistance of 20Ω, packaged in an 8-SOIC format.
Texas Instruments TS12A4517DR technical specifications.
| Bandwidth | 464MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 70uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 70uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4517DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.