
General-purpose analog switch, a single-channel, single-pole single-throw (SPST) device with active-low control. Features a 464MHz -3dB bandwidth and operates with dual supplies from 1V to 6V. This surface-mount component is housed in an 8-SOIC package, offering a maximum power dissipation of 471mW and a low supply current of 70µA. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments TS12A4517DRG4 technical specifications.
| -3db Bandwidth | 464MHz |
| Bandwidth | 464MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 70uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4517DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
