
Texas Instruments TS2DDR2811ZXYR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA MICROSTAR JUNIOR |
| Lead Shape | Ball |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.61(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Octal SPST |
| Number of Channels per Chip | 8 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TS2DDR2811ZXYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.