
Single channel, general purpose operational amplifier featuring a 800kHz gain bandwidth product and 0.4V/µs slew rate. This bipolar technology amplifier offers a wide operating supply voltage range from 3V to 30V, with a nominal operating supply voltage of 15V and a low operating supply current of 600µA. It boasts a 100dB voltage gain, 65dB common mode rejection ratio, and a 500µV input offset voltage. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TS321ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS321ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.