
General Purpose Operational Amplifier, single channel, featuring a 800kHz Gain Bandwidth Product and 0.4V/µs Slew Rate. This BIPOLAR technology amplifier operates from a 1.5V to 30V supply range, with a typical operating supply current of 600µA. It offers a 100dB Voltage Gain and 65dB Common Mode Rejection Ratio, with an Input Bias Current of 200nA and Input Offset Voltage of 500µV. Packaged in a compact SOT-23-5 (5-SOT-23) with dimensions of 2.9mm (L) x 1.6mm (W) x 1.45mm (H), it is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TS321IDBVRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800kHz |
| Height | 1.45mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Thickness | 1.2mm |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS321IDBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.