
General purpose, single-channel operational amplifier featuring 800kHz bandwidth and 0.4V/µs slew rate. This bipolar technology component offers a 100dB voltage gain and operates from a minimum dual supply voltage of 1.5V up to a maximum of 15V, with a maximum single supply voltage of 30V. It boasts a 500µV input offset voltage and 200nA input bias current, with a common mode rejection ratio of 65dB. Packaged in a 5-SOT-23, this lead-free and RoHS compliant IC operates across a temperature range of -40°C to 125°C.
Texas Instruments TS321IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS321IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
