
Texas Instruments TS3A226EYFFR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.7V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS3A226E |
| Supply Current | 5uA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A226EYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
