
2-channel, 2:1 (SPDT) analog switch with 0.65-ohm on-state resistance. Features a 50MHz -3dB bandwidth and operates from a 1.65V to 3.6V supply voltage, with a typical 3V operating voltage. This surface mount component, housed in a VSSOP package, offers a 20ns turn-on delay and 12ns turn-off delay. It is RoHS compliant and suitable for applications requiring efficient signal routing.
Texas Instruments TS3A24157DGSR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | VSSOP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.000705oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A24157DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
