
2-channel, 2:1 (SPDT) analog switch featuring 600mΩ on-state resistance and 50MHz bandwidth. Operates from a 1.65V to 3.6V single supply, with a low operating supply current of 15nA. Surface mountable in a 10-UQFN package with dimensions of 2.05mm x 1.55mm x 0.55mm. Suitable for applications within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments TS3A24157RSER technical specifications.
| Bandwidth | 50MHz |
| Package/Case | QFN |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 600mR |
| Operating Supply Current | 15nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000247oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A24157RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.