
Texas Instruments TS3A27518EIRTWRQ1 technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| On-State Resistance | 6.2R |
| Operating Supply Current | 40nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A27518EIRTWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
