
This 4-channel analog switch, a 2:1 (SPDT) multiplexer, offers a low 0.4-ohm on-state resistance and a 35MHz bandwidth. Operating from a single supply voltage range of 1.65V to 4.3V, it features a maximum supply current of 400nA. The device is housed in a compact 3.15mm x 3.15mm x 0.95mm VQFN EP package, suitable for surface mounting. It supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments TS3A44159RGTR technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | VQFN EP |
| Drain to Source Resistance | 450mR |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 900um |
| Weight | 0.00085oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A44159RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
