
4-channel, 2:1 (SPDT) analog switch IC featuring a low on-resistance of 0.4 Ohms and operation with a single supply voltage from 1.65V to 4.3V. This surface-mount component offers a 35MHz -3dB bandwidth and a maximum supply current of 400nA. Designed for high-density applications, it is housed in a compact 1.85mm x 2.65mm x 0.5mm QFN package. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments TS3A44159RSVR technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | QFN |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150nA |
| Supply Type | Single |
| Weight | 0.001443oz |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A44159RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
