Texas Instruments TS3A44159TD1 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A44159TD1 to view detailed technical specifications.
No datasheet is available for this part.