Dual 1-channel, single pole single throw (SPST) analog switch, ideal for signal routing applications. Features a 125MHz bandwidth and operates with a single supply voltage ranging from 1.65V to 3.6V. This surface mount component offers low on-state resistance of 900mR and a typical supply current of 75nA. Packaged in a VSSOP (MSOP-8) for compact integration, it supports a wide operating temperature range of -40°C to 85°C.
Texas Instruments TS3A4741DGKRG4 technical specifications.
| Bandwidth | 125MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 900mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TS3A4741 |
| Supply Current | 75nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A4741DGKRG4 to view detailed technical specifications.
No datasheet is available for this part.