
4-channel analog switch, 1:1 (SPST) configuration, featuring 0.9-Ohm on-resistance and 3.3-V operation. This integrated circuit supports 1.8-V input logic and offers a 125-MHz -3dB bandwidth. Designed for surface mounting, it comes in a 14-TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. Operating voltage ranges from 1.6V to 3.6V, with a typical supply current of 75nA. Turn-on and turn-off delay times are 5ns and 4ns respectively.
Texas Instruments TS3A4751PWR technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A4751PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
