
Four-channel SPST analog switch with 0.9-ohm on-state resistance and 125MHz bandwidth. Features 1.8-V input logic and operates from a single 1.65-V to 3.6-V supply. Surface-mount 14-VQFN package with dimensions of 3.65mm x 3.65mm x 0.95mm. Lead-free and RoHS compliant, with a low supply current of 75nA.
Texas Instruments TS3A4751RGYR technical specifications.
| Bandwidth | 125MHz |
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 900mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.001136oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A4751RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
