
Texas Instruments TS3A4751RGYRG4 technical specifications.
| Bandwidth | 125MHz |
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 900mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3A4751 |
| Supply Current | 75nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A4751RGYRG4 to view detailed technical specifications.
No datasheet is available for this part.
