
Quad SPST analog switch IC featuring a 125MHz bandwidth. This surface mount component operates with a single supply voltage ranging from 1.6V to 3.6V, consuming a maximum supply current of 75nA. It offers four independent SPST circuits, each with four channels, four inputs, and four outputs. The device boasts a turn-on delay of 5ns and a turn-off delay of 4ns. Packaged in a compact 2.05mm x 2.05mm x 0.35mm QFN, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TS3A4751RUCR technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | QFN |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 5ns |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A4751RUCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
