The TS3A5017DBQRG4 is a dual 8-channel multiplexer with a bandwidth of 165MHz, operating over a supply voltage range of 2.3V to 3.6V. It is packaged in a surface mount SSOP16 package and is RoHS compliant. The device is capable of operating over a temperature range of -40°C to 85°C and has an on-state resistance of 12 ohms. The multiplexer has two inputs and eight outputs, with a propagation delay of 9.5ns. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments TS3A5017DBQRG4 technical specifications.
| Bandwidth | 165MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3A5017 |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.