The TS3A5017 is a 4-channel multiplexer with a bandwidth of 165MHz. It is available in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply current of 7uA. It is suitable for use in surface mount applications and has a propagation delay of 9.5ns.
Texas Instruments TS3A5017DRG4 technical specifications.
| Bandwidth | 165MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3A5017 |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017DRG4 to view detailed technical specifications.
No datasheet is available for this part.