The TS3A5017PWRE4 is a high-speed logic IC with a bandwidth of 165MHz and an on-state resistance of 12R. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 2000 pieces per reel.
Texas Instruments TS3A5017PWRE4 technical specifications.
| Bandwidth | 165MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3A5017 |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.