Texas Instruments TS3A5018DG4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 10R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3A5018 |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5018DG4 to view detailed technical specifications.
No datasheet is available for this part.