The TS3A5018DGVRE4 is a 4-channel SPDT multiplexer from Texas Instruments, featuring a bandwidth of 300MHz and a supply voltage range of 2.3V to 3.6V. This surface-mount device operates within a temperature range of -40°C to 85°C and is available in a TFSOP package. The multiplexer has a low on-state resistance of 10 ohms and a maximum supply current of 7 microamperes. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TS3A5018DGVRE4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3A5018 |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5018DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.