
4-channel, 2:1 (SPDT) general-purpose analog switch with a 300MHz -3dB bandwidth. Features a single supply voltage range of 2.3V to 3.6V, with a typical operating voltage of 3V. This surface mount integrated circuit is housed in a 16-SOIC package, offering 4 input channels and 8 output channels. Operating temperature range is -40°C to 85°C, with low supply current of 2.5uA and a maximum of 7uA. The component is lead-free and RoHS compliant.
Texas Instruments TS3A5018DR technical specifications.
Download the complete datasheet for Texas Instruments TS3A5018DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
