
General-purpose analog switch, 2:1 (SPDT) configuration, featuring 4 channels. Operates with a single supply voltage from 2.3V to 3.6V, consuming a low 2.5uA operating supply current. Offers a 300MHz bandwidth and 10 Ohm on-state resistance. Packaged in a compact 1mm height VQFN, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments TS3A5018RGYR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | VQFN |
| Drain to Source Resistance | 10R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Thickness | 900um |
| Throw Configuration | SPDT |
| Weight | 0.001312oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5018RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
