
Texas Instruments TS3A5018RSVR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5018RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
