Texas Instruments TS3DDR3642RUAR technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DDR3642RUAR to view detailed technical specifications.
No datasheet is available for this part.