Texas Instruments TS3DS26227YZPR technical specifications.
| Number of Terminals | 12 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Pin Count | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TS3DS26227YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.