
Texas Instruments TS3DS26227YZTR technical specifications.
| Bandwidth | 800MHz |
| Height | 0.435mm |
| Lead Free | Lead Free |
| Length | 1.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 5R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.39mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DS26227YZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.