
Texas Instruments TS3DV20812RHHR technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | VQFN |
| Data Rate | 2200Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 11 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV20812RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
