
Texas Instruments TS3DV416DGVRG4 technical specifications.
| Bandwidth | 900MHz |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 250uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.04ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV416DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.