
The TS3DV421DGVR is an 8-channel 16-input 8-output multiplexer from Texas Instruments, operating at a supply voltage of 1.8V and a bandwidth of 1.9GHz. It is packaged in a TFSOP package and is suitable for surface mount applications. The device is RoHS compliant and has a operating temperature range of -40°C to 85°C.
Texas Instruments TS3DV421DGVR technical specifications.
| Bandwidth | 1.9GHz |
| Package/Case | TFSOP |
| Control Interface | SERIAL |
| Data Rate | 3800Mbps |
| Dual Supply Voltage | 1.65V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV421DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
