
4-channel audio/video switch IC featuring 1.9GHz bandwidth and 3800Mbps data rate. This multiplexer/demultiplexer operates with a dual supply voltage range of 1.5V to 1.8V, and a single supply voltage range of 1.5V to 2.1V. It offers 16 inputs and 8 outputs with a low on-state resistance of 20 Ohms and a propagation delay of 0.25ns. Packaged in a green TFSOP with surface mount capability, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TS3DV421DGVRG4 technical specifications.
| Bandwidth | 1.9GHz |
| Package/Case | TFSOP |
| Data Rate | 3800Mbps |
| Dual Supply Voltage | 1.65V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 20R |
| Operating Supply Current | 230uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3DV421 |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV421DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
