
Texas Instruments TS3DV421RUAR technical specifications.
| Bandwidth | 1.9GHz |
| Control Interface | SERIAL |
| Data Rate | 3800Mbps |
| Dual Supply Voltage | 1.65V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Operating Supply Current | 230uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Weight | 0.001933oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV421RUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
