
Texas Instruments TS3DV520ERUAR technical specifications.
| Approvals | IEC |
| Control Interface | SERIAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Switches | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Weight | 0.001933oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV520ERUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.