
The TS3DV520RHUR is a 10-channel 20-output multiplexer with a bandwidth of 1.2GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a QFN package and is lead-free. It is RoHS compliant and approved to IEC standards.
Texas Instruments TS3DV520RHUR technical specifications.
| Approvals | IEC |
| Bandwidth | 1.2GHz |
| Package/Case | QFN |
| Control Interface | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 10 |
| Number of Circuits | 5 |
| Number of Inputs | 10 |
| Number of Outputs | 20 |
| Number of Switches | 5 |
| Operating Supply Current | 250uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Weight | 0.004494oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV520RHUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
