
Texas Instruments TS3DV520RHURG4 technical specifications.
| Bandwidth | 1.2GHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 5 |
| Number of Inputs | 10 |
| Number of Outputs | 20 |
| On-State Resistance | 6R |
| Operating Supply Current | 250uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3DV520 |
| Supply Type | Single |
| Weight | 0.004494oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV520RHURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
