
12-bit, 24-input, 12-output multi-channel differential switch/multiplexer with 7.5GHz bandwidth, designed for DVI/HDMI and DisplayPort applications. Features 2 independent switches and a propagation delay of 40ps. Operates from a 2.6V to 4.5V single supply voltage, with a low operating supply current of 50µA. Packaged in a 42-WQFN surface mount configuration, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TS3DV642A0RUAR technical specifications.
| Bandwidth | 7.5GHz |
| Package/Case | QFN |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Inputs | 24 |
| Number of Outputs | 12 |
| Number of Switches | 2 |
| Operating Supply Current | 50uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV642A0RUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
