
Texas Instruments TS3L100D technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 15R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.