Quad SPDT wide bandwidth LAN switch featuring 350MHz bandwidth and 15Ω on-state resistance. This integrated circuit operates with a single supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V and a low operating supply current of 700µA. Designed for surface mounting, it offers 4 channels with 4 inputs and 8 outputs, and a propagation delay of 7.5ns. Packaged in a 16-SSOP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TS3L100DBQRE4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 15R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L100DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.