Quad 1-channel, single pole double throw (SPDT) analog switch with 350MHz bandwidth. Features 4 channels, 4 inputs, and 8 outputs, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Surface mountable in a 16-pin SOIC package, offering 15 Ohms on-state resistance and 7.5ns propagation delay. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TS3L100DRG4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 15R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L100DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.