The TS3L110DGVRE4 is a single-supply SPDT switch from Texas Instruments, operating from -40°C to 85°C. It has a nominal supply current of 700uA and an on-state resistance of 8 ohms. This switch is available in a TFSOP package and is RoHS compliant. The device is suitable for use in a variety of applications where a low-power, low-leakage switch is required.
Texas Instruments TS3L110DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| On-State Resistance | 8R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L110DGVRE4 to view detailed technical specifications.
No datasheet is available for this part.