
4-channel, 2:1 SPDT LAN switch with 500MHz bandwidth. Features a 3.3V single supply voltage, operating between -40°C and 85°C. This surface mount component is housed in a lead-free SOIC package and offers 4 inputs and 8 outputs. RoHS compliant with a nominal supply current of 700uA.
Texas Instruments TS3L110DR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L110DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
