
The TS3L110PW is a 4-channel SPDT logic IC with a bandwidth of 500MHz, operating at a supply voltage of 3.3V and a nominal supply current of 700uA. It is packaged in a TSSOP-16 package and is RoHS compliant. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments TS3L110PW technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L110PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
