Quad 1-channel, single pole double throw (SPDT) switch IC. Features 4 circuits, each with 4 inputs and 8 outputs. Operates with a single supply voltage ranging from 3V to 3.6V, with a nominal supply current of 700µA. Offers an on-state resistance of 8Ω and a propagation delay of 0.25ns. Packaged in a 16-pin TSSOP surface-mount plastic package.
Texas Instruments TS3L110PWE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L110PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.