
The TS3L110PWRE4 is a 4-channel single-pole double-throw logic switch from Texas Instruments, operating at a maximum frequency of 500MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The switch is rated for a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a nominal supply current of 700uA. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Texas Instruments TS3L110PWRE4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L110PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.