
4-channel, 2:1 (SPDT) LAN switch with 500MHz bandwidth. Features a 3.3V operating supply voltage, supporting a range of 3V to 3.6V. This surface mountable integrated circuit is housed in a VQFN EP package and operates from -40°C to 85°C. It offers 4 input channels and 8 output channels, with a nominal supply current of 700uA.
Texas Instruments TS3L110RGYR technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L110RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
