
8-channel, 2:1 (SPDT) gigachannel LAN switch with 900MHz bandwidth. Features 16 inputs and 8 outputs, operating from a 3V to 3.6V single supply with a nominal current of 600µA. Surface mountable in a 48-TSSOP package, this RoHS compliant component offers an on-state resistance of 8Ω and a propagation delay of 0.25ns. Designed for operation between -40°C and 85°C.
Texas Instruments TS3L301DGG technical specifications.
| Bandwidth | 900MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Channels | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Number of Switches | 16 |
| On-State Resistance | 8R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L301DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
